RS PRO x 56 mm 15 mm x 150 mm, 10.96 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$382.99

(exc. GST)

$421.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$382.99
5 +$315.19

*price indicative

RS Stock No.:
232-5721
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bench Vice

Jaw Width

15mm

Jaw Opening

150mm

Jaw Depth

56mm

Mount Type

Bolt

Weight

10.96kg

Length

378mm

Height

149mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Ductile Iron Bench Vice


Use this bench vice from RS PRO, the perfect workmate to clamp materials in place while cutting, drilling, filing and so much more. This high-quality bench vice is extremely versatile and is designed for mounting to a workbench in garages or workshops. When you need to secure materials in place this vice is perfect for the most demanding applications.

Why would you choose this bench vice?


The RS PRO bench vice is manufactured from Ductile Iron, has a large reinforced anvil and replaceable steel serrated jaw. During application, the quick-release lever quickly loosens the jaws of the vice and returns to the locked position.

Features and Benefits


  • Heavy duty bench vice

  • Large reinforced anvil

  • Replaceable steel serrated jaw

  • Finished with hammertone paint

  • Bench mount

  • General Specification


  • Material: Ductile iron

  • Length: 378 mm

  • Depth: 170 mm

  • Height: 149 mm

  • Weight: 10.96 Kg

  • Mechanical Specification


  • Max Jaw opening:150 mm

  • Handle length: 195 mm

  • Diameter of Base: 13 mm

  • Applications


  • Woodworkers and carpenters

  • Engineers and metalworkers

  • Mechanics

  • Hobbyists and enthusiasts

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy