Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5244
- Mfr. Part No.:
- 449-80
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vice | |
| Jaw Opening | 80mm | |
| Jaw Depth | 65mm | |
| Weight | 920g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vice | ||
Jaw Opening 80mm | ||
Jaw Depth 65mm | ||
Weight 920g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM mechanic and bodybuilder press is for positioning and holding sheets during assembly and welding. It has square thread screw and ball-joint pad. It is forged from treated carbon steel.
It has chequered pad for better grid
Related links
- SAM x 55 mm x 60 mm, 0.6 kg
- SAM x 85 mm x 120 mm, 1.92 kg
- SAM x 75 mm x 100 mm, 1.25 kg
- RS PRO Drill Vice x 32 mm 80 mm x 80 mm, 4.5 kg
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
- Pinet Steel Stainless Steel Butt with a Barrel Pin, 80 mm x 80 mm x 3 mm
- Facom Bench Vice x 65 mm 190 mm, 3.5 kg
- Hammond 1557 Series ABS Wall Box 60 mm x 80 mm x 80 mm
