Subtotal (1 unit)*
$697.22
(exc. GST)
$766.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.22 |
*price indicative
- RS Stock No.:
- 644-943
- Mfr. Part No.:
- 2175N
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Sub Type | Vice | |
| Product Type | Vice | |
| Jaw Width | 100mm | |
| Jaw Opening | 125mm | |
| Jaw Depth | 50mm | |
| Mount Type | Bench | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Sub Type Vice | ||
Product Type Vice | ||
Jaw Width 100mm | ||
Jaw Opening 125mm | ||
Jaw Depth 50mm | ||
Mount Type Bench | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET machinist's vice is expertly engineered for precision and durability in workshop environments. Designed to accommodate a gripping jaw width of 100 mm, it excels in securely holding workpieces for various machining tasks. Crafted from drop-forged steel, this vice ensures long-lasting performance and resilience against heavy use. Ideal for installation on workbenches and tool trolleys, it offers versatility tailored for professional and hobbyist applications alike. With a net weight of 4.73 kg, this vice provides the stability needed for effective machining while also incorporating user-friendly installation options with specific fastening sets.
Constructed from drop-forged steel for enhanced strength and durability
Gripping jaw width of 100 mm, providing exceptional clamping support
Designed for versatile installation on workbenches or various tool trolley models
Compatible with specific fastening sets, ensuring secure installation
Net weight of 4.73 kg delivers stability for effective machining tasks
Facilitates efficient workflow for both professional machinists and hobbyists
Related links
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
- Irwin Bench Vice x 70 mm 125 mm x 125 mm, 14.9 kg
- RS PRO Drill Vice x 32 mm 125 mm x 125 mm, 7.9 kg
- RS PRO Bench Vice x 75 mm 16 mm x 125 mm, 8.5 kg
- Irwin Bench Vice x 125 mm
- Facom Bench Vice 63 mm x 125 mm, 8.7 kg
- Raaco Polypropylene Storage Bin Blue
- Raaco Polypropylene Storage Bin Blue
