Record Bench Vice x 90mm 150mm x 205mm, 31.8kg

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
602-280
Mfr. Part No.:
T6B
Brand:
Record
Find similar products by selecting one or more attributes.
Select all

Brand

Record

Vice Type

Bench Vice

Type

Bench Vice

Jaw Width

150mm

Jaw Opening

205mm

Jaw Depth

90mm

Mounting

Bolts

Weight

31.8kg

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Related links