Phoenix Contact Clamp 25 mm, 760 g
- RS Stock No.:
- 497-850
- Mfr. Part No.:
- 1105212
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$84.90
(exc. GST)
$93.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.90 |
*price indicative
- RS Stock No.:
- 497-850
- Mfr. Part No.:
- 1105212
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Vice | |
| Sub Type | Clamp | |
| Jaw Width | 25mm | |
| Weight | 760g | |
| Length | 231mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Width | 25 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Vice | ||
Sub Type Clamp | ||
Jaw Width 25mm | ||
Weight 760g | ||
Length 231mm | ||
Height 125mm | ||
Standards/Approvals No | ||
Width 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact Clamp is expertly designed to enhance the utility of the PPS COMPACT profile cutter. A robust and reliable accessory, it features a steel spindle with a trapezoidal thread and a comfortable plastic handle, ensuring precise application. Crafted for efficiency, this tool offers seamless attachment, helping users achieve consistent results in various tasks. It stands out for its durability and ergonomic design, making it an essential component for professionals needing high-quality cutting solutions.
Facilitates precise cutting with minimal effort
Compact dimensions ensure easy handling and storage
Ideal for a variety of applications requiring reliable mounting solutions
Related links
- Thomas & Betts Natural Screw Cable Clamp 25 mm x 25 mm
- Thomas & Betts Natural Adhesive Cable Clamp 25 mm x 25 mm
- OPTIBELT 250 S8M 760 Timing Belt 95 Teeth 25 mm Width
- Schneider Electric Cable Clamp 45.5 mm x 25 mm, Natural
- Bessey 25 mm x 30 mm Clamp Clamp
- Irwin 25 mm x 38 mm Spring Clamp Clamp
- DeWALT Hydraulic Pipe Clamp for 25 mm OD, DDF6755404
- Phoenix Contact UM45 Series 14-Contact Interface Module DIN Rail, 1A
