RS PRO HDMI Cable, 15m
- RS Stock No.:
- 742-4337
- Brand:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 742-4337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 15m | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Size of Strands | 28 AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 15m | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Size of Strands 28 AWG | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO HDMI Cable, 10m
- RS PRO Cable, 15m
- RS PRO HDMI Cable HDMI to Male DVI-D, Black
- RS PRO - Male HDMI to Female HDMI, Green
- RS PRO - Male HDMI to Male VGA, Black
- RS PRO 77HDMI series - Male HDMI to Male VGA, Black
- StarTech.com HDMI 2 series HDMI 2.0, Black
- Phoenix Contact Right Angle Male M12 to Unterminated Bus Cable, 15m
