Roline Male VGA to Male VGA Cable, 2 m Black
- RS Stock No.:
- 394-4199
- Mfr. Part No.:
- 11.04.5252-20
- Brand:
- Roline
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.74
(exc. GST)
$37.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.74 | - |
| 10 + | $33.39 | 1% |
*price indicative
- RS Stock No.:
- 394-4199
- Mfr. Part No.:
- 11.04.5252-20
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | VGA Cable | |
| Connector Type A | VGA | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 11 | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type VGA Cable | ||
Connector Type A VGA | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Series 11 | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
Roline High Quality VGA Cable with Ferrite Core
Roline High Quality VGA Cable with Ferrite Core, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
• High quality cable to connect a monitor to a graphics card
• 3 coaxial cables for the RGB signals and 4 AWG 28 cores for the 2 sync. signals
• 2 extra ferrite cores to increase protection from interference
• Encased plug housing
• Double-shielded cable (mesh and foil shield)
• Hand attachment screws
• Cable with Ferrite Core
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Whats the advantage of VGA?
• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres
What is a ferrite core?
A ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out disruption.
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
Related links
- Roline Male VGA to Male VGA Cable, 2 m Black
- Roline Male VGA to Female VGA Cable, 2 m Black
- Roline Male VGA to Male VGA Cable, 3 m Black
- Roline Male VGA to Male VGA Cable, 20 m Black
- Roline Male VGA to Female VGA Cable, 3 m Black
- Roline Male VGA to Male VGA Cable, 15 m Black
- StarTech.com Male VGA to Male VGA Cable, 2 m Black
- Roline Male VGA to Male VGA Cable, 10 m Black
