Roline Male VGA to Male VGA Cable, 15 m Black
- RS Stock No.:
- 121-3263
- Mfr. Part No.:
- 11.04.5265-2
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$192.68
(exc. GST)
$211.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $192.68 |
| 15 + | $185.63 |
*price indicative
- RS Stock No.:
- 121-3263
- Mfr. Part No.:
- 11.04.5265-2
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 11 | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Series 11 | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1213269
- Mfr. Part No. 11.04.5665-2
Each
$159.15
- RS Stock No. 1213262
- Mfr. Part No. 11.04.5215-2
Each
$141.71
- RS Stock No. 1765736
- Mfr. Part No. MXTMMHQ15M
Each
$89.67
- RS Stock No. 3944234
- Mfr. Part No. 11.04.5206-10
Each
$71.76
Related links
- Roline Male VGA to Male VGA Cable, 15 m Black
- Roline Male VGA to Male VGA Cable, 20 m Black
- StarTech.com Male VGA to Male VGA Cable, 15 m Black
- RS PRO Male VGA to Male VGA Cable, 15 m Black
- StarTech.com Male VGA to Female VGA Cable, 15 m Black
- Roline Male VGA to Male VGA Cable, 3 m Black
- Roline Male VGA to Male VGA Cable, 10 m Black
- Roline Male VGA to Male VGA Cable, 2 m Black











