ebm-papst Ecologically Friendly Plastic Vent Grille, Parallel Slat 696 mm, 696mm, 31 mm
- RS Stock No.:
- 414-1802
- Distrelec Article No.:
- 303-99-381
- Mfr. Part No.:
- WSK 63
- Brand:
- ebm-papst
Subtotal (1 unit)*
$410.96
(exc. GST)
$452.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.96 |
*price indicative
- RS Stock No.:
- 414-1802
- Distrelec Article No.:
- 303-99-381
- Mfr. Part No.:
- WSK 63
- Brand:
- ebm-papst
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
| Brand | ebm-papst | |
| Product Type | Vent Grille | |
| Slat Configuration | Parallel | |
| Material | Ecologically Friendly Plastic | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 696mm | |
| Width | 696mm | |
| Standards/Approvals | High Standard Ecologically Friendly Plastic Material | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Vent Grille | ||
Slat Configuration Parallel | ||
Material Ecologically Friendly Plastic | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Height 696mm | ||
Width 696mm | ||
Standards/Approvals High Standard Ecologically Friendly Plastic Material | ||
Depth 31mm | ||
- COO (Country of Origin):
- DE
Back Draught Shutters
To prevent back draughts
Lightweight blades and square opening provide maximum free area when the fan is operating
Blades close under gravity when the fan airflow ceases
All components are light grey and UV stabilised to provide a long life
Related links
- ebm-papst Ecologically Friendly Plastic Vent Grille 549mm, 31 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 459mm, 26 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 397mm, 26 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 294mm, 26 mm
- ebm-papst Ecologically Friendly Plastic Vent Grille 347mm, 26 mm
- Vent-Axia White Plastic Vent Grille 140mm, 30 mm
- Schneider Electric Grey Plastic Vent Grille 117mm, 13 mm
- Schneider Electric Grey Plastic Vent Grille 150mm, 15 mm