Facom Oil Filter Cap Wrench for 4, 6 and 8-cylinder Toyota Engines
- RS Stock No.:
- 235-7237
- Mfr. Part No.:
- DEP.T2
- Brand:
- Facom
Subtotal (1 unit)**
$76.27
(exc. GST)
$83.90
(inc. GST)
On back order for despatch 14/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $76.27 |
**price indicative
Related links
- Facom Oil Filter Cap Wrench for 4-cylinder Toyota Engines
- Facom Oil Filter Wrench
- Facom Oil Filter Wrench, 95 → 165mm Jaw Capacity
- SAM Oil Filter Wrench, 85 → 170mm Jaw Capacity
- Facom Oil Collector
- Facom Square Cap Wrench, 74 mm
- Facom 3/8 in Drive 24mm Oil Filter Socket, 6 point
- Facom 3/8 in Drive 30mm Oil Filter Socket, 6 point