Keysight + P9375A 0.0003 to 26.5 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9807
- Distrelec Article No.:
- 303-89-131
- Mfr. Part No.:
- P9375A
- Brand:
- Keysight +
Subtotal (1 unit)*
$111,457.55
(exc. GST)
$122,603.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111,457.55 |
*price indicative
- RS Stock No.:
- 241-9807
- Distrelec Article No.:
- 303-89-131
- Mfr. Part No.:
- P9375A
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Form Factor | Yes | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 0.0003 to 26.5 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Form Factor Yes | ||
Product Type Vector Network Analyzer | ||
Frequency Range 0.0003 to 26.5 GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies compact vector network analyser (VNA), is an affordable full two-port VNA which dramatically reduces your size of test. The compact VNA has wide frequency coverage with six frequency breaks, that operates from 300 kHz up to 26.5 GHz. Additional configurations are available. Contact us to request a quotation.
Frequency and software upgrades at any time
Ability to extend the number of test ports (max 4-port)
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + P9375B 0.0001 to 26.5 GHz Vector Network Analyzer
- Keysight + P9374A 0.0003 to 20 GHz Vector Network Analyzer
- Keysight + P9371A 0.0003 to 6.5 GHz Vector Network Analyzer
- Keysight + P9370A 0.0003 to 4.5 GHz Vector Network Analyzer
- Keysight + P9372A 0.0003 to 9 GHz Vector Network Analyzer
- Keysight + P9373A 0.0003 to 14 GHz Vector Network Analyzer
- Keysight + N9912CU-NA4 4 GHz Vector Network Analyzer
- Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
