Littelfuse, ZA Metal Oxide Varistor 1.035 nF 2.5 A, Clamping 1.24 kV, Varistor 56 V

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.43

(exc. GST)

$8.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 350$0.297$7.43-
375 - 725$0.289$7.232%
750 +$0.285$7.134%

*price indicative

RS Stock No.:
800-7103
Mfr. Part No.:
V56ZA2P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

56 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

1.24kV

Clamping Current

2.5A

Mount Type

Radial

Material

Metal

Series

ZA

Diameter

9mm

Maximum AC Voltage

35V ac

Maximum DC Voltage

45V dc

Maximum Surge Current

250A

Capacitance

1.035nF

Minimum Operating Temperature

-55°C

Length

32mm

Pin Count

2

Depth

5mm

Thickness

5mm

Standards/Approvals

Lead-Free, UL 1449, UL-94V-0, MIL-STD-202, Halogen-Free and RoHS

Termination Style

Radial Lead

Automotive Standard

No

Energy Rating

52J

Lead Pitch

6mm

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are Compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy