TDK, B722 Standard Metal Oxide Varistor 115 pF 5 A, Clamping 2.97 kV, Varistor 240 V
- RS Stock No.:
- 769-1498
- Mfr. Part No.:
- B72205S0151K101
- Brand:
- TDK
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.89
(exc. GST)
$3.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship from another location
- Plus 330 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.289 | $2.89 | - |
| 250 - 490 | $0.284 | $2.84 | 1% |
| 500 + | $0.28 | $2.80 | 3% |
*price indicative
- RS Stock No.:
- 769-1498
- Mfr. Part No.:
- B72205S0151K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 240 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 5A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | B722 Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 7mm | |
| Maximum Surge Current | 8kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 115pF | |
| Length | 33.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 3.8mm | |
| Standards/Approvals | CSA, IEC, CQC, UL, VDE | |
| Thickness | 3.8mm | |
| Termination Style | Radial | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Energy Rating | 1J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 240 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 5A | ||
Mount Type Lead | ||
Material Metal | ||
Series B722 Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 7mm | ||
Maximum Surge Current 8kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 115pF | ||
Length 33.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 3.8mm | ||
Standards/Approvals CSA, IEC, CQC, UL, VDE | ||
Thickness 3.8mm | ||
Termination Style Radial | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
Energy Rating 1J | ||
- COO (Country of Origin):
- CN
Epcos - Leaded varistors, StandarD series
- RS Stock No. 1345694
- Mfr. Part No. B72210S0251K101
- RS Stock No. 1386048
- Mfr. Part No. B72214S0231K
- RS Stock No. 2042214P
- Mfr. Part No. B72220S0421K101
- RS Stock No. 1386039
- Mfr. Part No. B72210S0231K101












