TDK, B722 Standard Metal Oxide Varistor 115 pF 5 A, Clamping 2.97 kV, Varistor 240 V
- RS Stock No.:
- 170-2900
- Mfr. Part No.:
- B72205S0151K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$214.00
(exc. GST)
$235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.214 | $214.00 |
| 2000 - 3000 | $0.209 | $209.00 |
| 4000 + | $0.206 | $206.00 |
*price indicative
- RS Stock No.:
- 170-2900
- Mfr. Part No.:
- B72205S0151K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 240 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 5A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | B722 Standard | |
| Diameter | 7mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 8kA | |
| Capacitance | 115pF | |
| Length | 33.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, IEC, CQC, UL, VDE | |
| Depth | 3.8mm | |
| Termination Style | Radial | |
| Thickness | 3.8mm | |
| Energy Rating | 1J | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 240 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 5A | ||
Mount Type Lead | ||
Material Metal | ||
Series B722 Standard | ||
Diameter 7mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 8kA | ||
Capacitance 115pF | ||
Length 33.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, IEC, CQC, UL, VDE | ||
Depth 3.8mm | ||
Termination Style Radial | ||
Thickness 3.8mm | ||
Energy Rating 1J | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
