Panasonic, EXJZ Varistor, Clamping 165 V
- RS Stock No.:
- 764-0866
- Mfr. Part No.:
- EZJZ0V800AA
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.10 | $10.00 |
*price indicative
- RS Stock No.:
- 764-0866
- Mfr. Part No.:
- EZJZ0V800AA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Varistor | |
| Clamping Voltage VC | 165V | |
| Series | EXJZ | |
| Maximum DC Voltage | 18V dc | |
| Length | 1mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Depth | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Varistor | ||
Clamping Voltage VC 165V | ||
Series EXJZ | ||
Maximum DC Voltage 18V dc | ||
Length 1mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Depth 500μm | ||
- COO (Country of Origin):
- JP
SMT Transient Suppressors - EZJZ Series
Panasonic EZJZ varistors are constructed from Advanced semiconductive Ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.
Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free Terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure
Applications
These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.
Standards
IEC61000-4-2 Level 4
