Littelfuse, LA Metal Oxide Varistor 70 pF 10 A, Clamping 2.7 kV, Varistor 470 V, Disc
- RS Stock No.:
- 760-6964
- Mfr. Part No.:
- V300LA4P
- Brand:
- Littelfuse
This image is representative of the product range
Add 380 more to save $1.52
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.97
(exc. GST)
$3.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,980 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 370 | $0.297 | $2.97 | - |
| 380 - 740 | $0.293 | $2.93 | $1.52 |
| 750 + | $0.287 | $2.87 | $7.50 |
*price indicative
- RS Stock No.:
- 760-6964
- Mfr. Part No.:
- V300LA4P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 470 V | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | LA | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 7mm | |
| Maximum DC Voltage | 405V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 70pF | |
| Length | 32mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial Lead | |
| Depth | 5.6mm | |
| Thickness | 5.6mm | |
| Standards/Approvals | UL, CSA, RoHS | |
| Package/Case | Disc | |
| Energy Rating | 360J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 470 V | ||
Clamping Voltage VC 2.7kV | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Radial | ||
Material Metal | ||
Series LA | ||
Maximum AC Voltage 300V ac | ||
Diameter 7mm | ||
Maximum DC Voltage 405V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 70pF | ||
Length 32mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial Lead | ||
Depth 5.6mm | ||
Thickness 5.6mm | ||
Standards/Approvals UL, CSA, RoHS | ||
Package/Case Disc | ||
Energy Rating 360J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
