Littelfuse, LA Metal Oxide Varistor 700 pF 50 A, Clamping 2.7 kV, Disc
- RS Stock No.:
- 760-6888
- Mfr. Part No.:
- V175LA10AP
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$6.03
(exc. GST)
$6.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.206 | $6.03 |
*price indicative
- RS Stock No.:
- 760-6888
- Mfr. Part No.:
- V175LA10AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Voltage VC | 2.7kV | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA | |
| Maximum AC Voltage | 175V ac | |
| Diameter | 17mm | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 700pF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 40.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.6mm | |
| Termination Style | Radial Lead | |
| Depth | 5.6mm | |
| Standards/Approvals | CSA, UL, RoHS | |
| Package/Case | Disc | |
| Lead Pitch | 8.5mm | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk or Tape and Reel | ||
Clamping Voltage VC 2.7kV | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA | ||
Maximum AC Voltage 175V ac | ||
Diameter 17mm | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 700pF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 40.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.6mm | ||
Termination Style Radial Lead | ||
Depth 5.6mm | ||
Standards/Approvals CSA, UL, RoHS | ||
Package/Case Disc | ||
Lead Pitch 8.5mm | ||
Automotive Standard No | ||
Energy Rating 360J | ||
