Epcos, CT Metal Oxide Varistor 600pF 1A, Clamping 27V, Varistor 11V, 0805 (2012M)
- RS Stock No.:
- 496-3191P
- Mfr. Part No.:
- CT0805M6G
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-3191P
- Mfr. Part No.:
- CT0805M6G
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 11V | |
| Maximum AC Voltage Rating | 6V | |
| Maximum DC Voltage Rating | 8V | |
| Clamping Voltage | 27V | |
| Clamping Current | 1A | |
| Energy | 0.2J | |
| Series | CT | |
| Maximum Surge Current | 120A | |
| Capacitance | 600pF | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 11V | ||
Maximum AC Voltage Rating 6V | ||
Maximum DC Voltage Rating 8V | ||
Clamping Voltage 27V | ||
Clamping Current 1A | ||
Energy 0.2J | ||
Series CT | ||
Maximum Surge Current 120A | ||
Capacitance 600pF | ||
Length 2mm | ||
Depth 1.25mm | ||
Package/Case 0805 (2012M) | ||
Related links
- Epcos Metal Oxide Varistor 350pF 1A Varistor 22V, 0805 (2012M)
- EPCOS Varistor 300pF 1A Varistor 33V, 0805 (2012M)
- EPCOS Clamping 43V, Varistor 22V
- Epcos Clamping 77V 1206 (3216M)
- EPCOS Clamping 40V 0603 (1608M)
- EPCOS Varistor 500pF 1A Varistor 47V, 1206 (3216M)
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 1.3mm
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 200mA Idc Q:20
