KYOCERA AVX, VC Varistor 3nF 1A, Clamping 18V, Varistor 8.5V, 0805 (2012M)

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$5.90

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 225$0.236$5.90
250 - 475$0.23$5.75
500 +$0.226$5.65

*price indicative

Packaging Options:
RS Stock No.:
464-8870
Mfr. Part No.:
VC080505C150DP
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Varistor Voltage

8.5V

Maximum AC Voltage Rating

4V

Maximum DC Voltage Rating

5.6V

Clamping Voltage

18V

Clamping Current

1A

Energy

0.3J

Material

Ceramic

Series

VC

Maximum Surge Current

120A

Capacitance

3nF

Length

2.01mm

Depth

1.25mm

Dimensions

2.01 x 1.25 x 1.02mm

Package/Case

0805 (2012M)

SMT Transient Suppressors - TransGuard®


Multilayer ZnO ceramic suppressors

Copper Clad Steel, Solder Coated Lead Finish

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links