KYOCERA AVX, VC Varistor 3nF 1A, Clamping 18V, Varistor 8.5V, 0805 (2012M)
- RS Stock No.:
- 166-7882
- Mfr. Part No.:
- VC080505C150DP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$169.00
(exc. GST)
$186.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.169 | $169.00 |
| 2000 - 3000 | $0.164 | $164.00 |
| 4000 + | $0.162 | $162.00 |
*price indicative
- RS Stock No.:
- 166-7882
- Mfr. Part No.:
- VC080505C150DP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 8.5V | |
| Maximum AC Voltage Rating | 4V | |
| Maximum DC Voltage Rating | 5.6V | |
| Clamping Voltage | 18V | |
| Clamping Current | 1A | |
| Energy | 0.3J | |
| Material | Ceramic | |
| Series | VC | |
| Maximum Surge Current | 120A | |
| Capacitance | 3nF | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Dimensions | 2.01 x 1.25 x 1.02mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 8.5V | ||
Maximum AC Voltage Rating 4V | ||
Maximum DC Voltage Rating 5.6V | ||
Clamping Voltage 18V | ||
Clamping Current 1A | ||
Energy 0.3J | ||
Material Ceramic | ||
Series VC | ||
Maximum Surge Current 120A | ||
Capacitance 3nF | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Dimensions 2.01 x 1.25 x 1.02mm | ||
Package/Case 0805 (2012M) | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
