KYOCERA AVX, VC Varistor 750pF 1A, Clamping 18V, Varistor 8.5V, 0603 (1608M)
- RS Stock No.:
- 464-8814
- Mfr. Part No.:
- VC060305A150RP
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$4.00
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,900 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 975 | $0.16 | $4.00 |
| 1000 - 1975 | $0.157 | $3.93 |
| 2000 + | $0.154 | $3.85 |
*price indicative
- RS Stock No.:
- 464-8814
- Mfr. Part No.:
- VC060305A150RP
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Varistor Voltage | 8.5V | |
| Maximum AC Voltage Rating | 4V | |
| Maximum DC Voltage Rating | 5.6V | |
| Clamping Voltage | 18V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Energy | 0.1J | |
| Series | VC | |
| Maximum Surge Current | 30A | |
| Capacitance | 750pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Varistor Voltage 8.5V | ||
Maximum AC Voltage Rating 4V | ||
Maximum DC Voltage Rating 5.6V | ||
Clamping Voltage 18V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Energy 0.1J | ||
Series VC | ||
Maximum Surge Current 30A | ||
Capacitance 750pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
