TDK, Standard Metal Oxide Varistor 2000 pF 1 kA, Clamping 110 V, Varistor 68 V, 2220
- RS Stock No.:
- 246-9787
- Mfr. Part No.:
- B72540T0400K062
- Brand:
- TDK
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$2.03
(exc. GST)
$2.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 484 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.03 | - |
| 10 - 49 | $1.81 | 10% |
| 50 - 99 | $1.74 | 14% |
| 100 + | $1.49 | 26% |
*price indicative
- RS Stock No.:
- 246-9787
- Mfr. Part No.:
- B72540T0400K062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 68 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 110V | |
| Clamping Current | 1kA | |
| Mount Type | PCB | |
| Series | Standard | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 2000pF | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Thickness | 2.5mm | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Package/Case | 2220 | |
| Energy Rating | 9000mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 68 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 110V | ||
Clamping Current 1kA | ||
Mount Type PCB | ||
Series Standard | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 2000pF | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Length 5.7mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Thickness 2.5mm | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Package/Case 2220 | ||
Energy Rating 9000mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
