Bulk discount available
Subtotal (1 reel of 4000 units)*
$1,376.00
(exc. GST)
$1,512.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.344 | $1,376.00 |
| 20000 + | $0.31 | $1,240.00 |
*price indicative
- RS Stock No.:
- 246-9774
- Mfr. Part No.:
- B72500D0050H160
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum DC Voltage Rating | 5.5V | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum DC Voltage Rating 5.5V | ||
- COO (Country of Origin):
- AT
The EPCOS high speed diode has low leakage current and fast response time <0.5 ns.
Very low capacitance values 0.6 up to 10 pF
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
No change in ESD protection performance at temperatures up to 85 °C
Low parasitic inductance
Lead-free nickel barrier t
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
No change in ESD protection performance at temperatures up to 85 °C
Low parasitic inductance
Lead-free nickel barrier t
