Bulk discount available
Subtotal (1 tape of 10 units)*
$8.73
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | $0.873 | $8.73 |
| 50 - 90 | $0.845 | $8.45 |
| 100 - 490 | $0.82 | $8.20 |
| 500 + | $0.795 | $7.95 |
*price indicative
- RS Stock No.:
- 246-9656
- Mfr. Part No.:
- B57153S0100M051
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum AC Voltage Rating | 110 Vac, 230 Vac | |
| Clamping Current | 2A | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum AC Voltage Rating 110 Vac, 230 Vac | ||
Clamping Current 2A | ||
- COO (Country of Origin):
- CN
The EPCOS NTC thermistors for inrush current limiting in switch-mode power supplies, soft-start motors. It has leaded and coated disks.
Tinned copper wire, kinked
Highly stable electrical characteristics
Highly stable electrical characteristics
