Bourns, CVQ Disc Varistor 1600 pF 15 kA, Clamping 710 V, Varistor 430 V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$70.07

(exc. GST)

$77.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$7.007$70.07-
50 - 90$6.728$67.283%
100 +$6.235$62.3511%

*price indicative

RS Stock No.:
245-9113
Mfr. Part No.:
CVQ275K23BL1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Disc Varistor

Varistor Voltage

430 V

Clamping Voltage VC

710V

Packaging

Bulk

Clamping Current

15kA

Mount Type

Through Hole

Series

CVQ

Diameter

25mm

Maximum AC Voltage

275V ac

Maximum Surge Current

15kA

Maximum DC Voltage

350V dc

Capacitance

1600pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

27mm

Maximum Operating Temperature

85°C

Termination Style

Solder

Standards/Approvals

RoHS

Thickness

6.3mm

Lead Pitch

10mm

Energy Rating

370J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.

Broad range of current and energy handling capabilities

Surge protection

Fast response time

Operating ambient temperature range from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy