Bourns, CVQ Disc Varistor 900 pF 12 kA, Clamping 710 V, Varistor 430 V, Disc (20 mm)
- RS Stock No.:
- 245-9111
- Mfr. Part No.:
- CVQ275K20BL1
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$27.83
(exc. GST)
$30.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 480 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.783 | $27.83 | - |
| 50 - 90 | $2.632 | $26.32 | 5% |
| 100 + | $2.514 | $25.14 | 9% |
*price indicative
- RS Stock No.:
- 245-9111
- Mfr. Part No.:
- CVQ275K20BL1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Disc Varistor | |
| Clamping Voltage VC | 710V | |
| Packaging | Tape & Reel | |
| Clamping Current | 12kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Diameter | 22.5mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 12kA | |
| Capacitance | 900pF | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Solder | |
| Thickness | 6.3mm | |
| Package/Case | Disc (20 mm) | |
| Energy Rating | 330J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Disc Varistor | ||
Clamping Voltage VC 710V | ||
Packaging Tape & Reel | ||
Clamping Current 12kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Diameter 22.5mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 12kA | ||
Capacitance 900pF | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Solder | ||
Thickness 6.3mm | ||
Package/Case Disc (20 mm) | ||
Energy Rating 330J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
