Bourns, CV Disc Varistor 900 pF 6.5 kA, Clamping 710 V, Varistor 430 V, Disc (20 mm)
- RS Stock No.:
- 245-9083
- Mfr. Part No.:
- CV275K20BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$513.40
(exc. GST)
$564.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | $2.567 | $513.40 |
| 1000 + | $2.31 | $462.00 |
*price indicative
- RS Stock No.:
- 245-9083
- Mfr. Part No.:
- CV275K20BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Disc Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 6.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 22.5mm | |
| Maximum Surge Current | 6.5kA | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 900pF | |
| Pin Count | 2 | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.3mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | Disc (20 mm) | |
| Energy Rating | 304J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Disc Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 6.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 275V ac | ||
Diameter 22.5mm | ||
Maximum Surge Current 6.5kA | ||
Maximum DC Voltage 350V dc | ||
Capacitance 900pF | ||
Pin Count 2 | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.3mm | ||
Termination Style Radial | ||
Standards/Approvals UL, RoHS | ||
Package/Case Disc (20 mm) | ||
Energy Rating 304J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
