Bourns, CV Disc Varistor 900 pF 4.5 kA, Clamping 395 V, Varistor 240 V, Disc (14 mm)
- RS Stock No.:
- 245-9076
- Mfr. Part No.:
- CV150K14BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9,970 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.039 | $10.39 |
| 100 - 190 | $1.01 | $10.10 |
| 200 + | $0.983 | $9.83 |
*price indicative
- RS Stock No.:
- 245-9076
- Mfr. Part No.:
- CV150K14BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 240 V | |
| Clamping Voltage VC | 395V | |
| Packaging | Tape & Reel | |
| Clamping Current | 4.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 900pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 20mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 4.8mm | |
| Termination Style | Radial | |
| Package/Case | Disc (14 mm) | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 81J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 240 V | ||
Clamping Voltage VC 395V | ||
Packaging Tape & Reel | ||
Clamping Current 4.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Diameter 16.5mm | ||
Maximum AC Voltage 150V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 900pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 20mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Thickness 4.8mm | ||
Termination Style Radial | ||
Package/Case Disc (14 mm) | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 81J | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
