TDK, AdvancedD Metal Oxide Varistor 245 pF 25 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 241-6749
- Mfr. Part No.:
- B72210S2251K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.14
(exc. GST)
$2.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.428 | $2.14 |
| 50 - 95 | $0.42 | $2.10 |
| 100 - 245 | $0.412 | $2.06 |
| 250 + | $0.404 | $2.02 |
*price indicative
- RS Stock No.:
- 241-6749
- Mfr. Part No.:
- B72210S2251K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 390 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 650V | |
| Packaging | Tape & Reel | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Diameter | 12mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 320V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 245pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 14.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE, IEC, UL, CSA | |
| Thickness | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 390 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 650V | ||
Packaging Tape & Reel | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Diameter 12mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 320V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 245pF | ||
Minimum Operating Temperature -40°C | ||
Length 14.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE, IEC, UL, CSA | ||
Thickness 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
