Bourns, IsoMOV Metal Oxide Varistor 50 pF 200 A, Clamping 1 kV, Varistor 380 V, Bulk
- RS Stock No.:
- 236-5187
- Mfr. Part No.:
- IsoM8-380-B-L2
- Brand:
- Bourns
This image is representative of the product range
Add 1000 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$339.00
(exc. GST)
$372.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | $1.695 | $339.00 | - |
| 1000 + | $1.526 | $305.20 | 9% |
*price indicative
- RS Stock No.:
- 236-5187
- Mfr. Part No.:
- IsoM8-380-B-L2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 380 V | |
| Clamping Voltage VC | 1kV | |
| Packaging | Bulk | |
| Clamping Current | 200A | |
| Series | IsoMOV | |
| Diameter | 800μm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 505V dc | |
| Maximum Surge Current | 200A | |
| Capacitance | 50pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 23mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7.5mm | |
| Thickness | 1.7mm | |
| Standards/Approvals | IEC61051-1: 2018, EN IEC 61051-1: 2018, UL, IEC 61051-2: 2021, EN IEC 61051-2: 2021, RoHS, IEC 61051-2-2: 1991 | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Energy Rating | 453J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 380 V | ||
Clamping Voltage VC 1kV | ||
Packaging Bulk | ||
Clamping Current 200A | ||
Series IsoMOV | ||
Diameter 800μm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 505V dc | ||
Maximum Surge Current 200A | ||
Capacitance 50pF | ||
Minimum Operating Temperature -40°C | ||
Length 23mm | ||
Maximum Operating Temperature 125°C | ||
Depth 7.5mm | ||
Thickness 1.7mm | ||
Standards/Approvals IEC61051-1: 2018, EN IEC 61051-1: 2018, UL, IEC 61051-2: 2021, EN IEC 61051-2: 2021, RoHS, IEC 61051-2-2: 1991 | ||
Package/Case Bulk | ||
Automotive Standard No | ||
Energy Rating 453J | ||
- COO (Country of Origin):
- CR
