Panasonic, V Surge Absorber 2.5 A, Clamping 65 V
- RS Stock No.:
- 226-7873
- Mfr. Part No.:
- ERZV07D330
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.498 | $2.49 |
| 25 - 45 | $0.492 | $2.46 |
| 50 + | $0.482 | $2.41 |
*price indicative
- RS Stock No.:
- 226-7873
- Mfr. Part No.:
- ERZV07D330
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 65V | |
| Clamping Current | 2.5A | |
| Series | V | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 26V dc | |
| Length | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 65V | ||
Clamping Current 2.5A | ||
Series V | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 26V dc | ||
Length 31.5mm | ||
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
