Bourns, ZV Varistor 5 nF 10 A, Clamping 65 V, Varistor 39 V, 2220
- RS Stock No.:
- 211-1142
- Mfr. Part No.:
- ZV25K2220122NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 245 | $1.99 | $9.95 |
| 250 - 495 | $1.944 | $9.72 |
| 500 + | $1.918 | $9.59 |
*price indicative
- RS Stock No.:
- 211-1142
- Mfr. Part No.:
- ZV25K2220122NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 65V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 25V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 31V dc | |
| Capacitance | 5nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5mm | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 2220 | |
| Energy Rating | 9.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Clamping Voltage VC 65V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 25V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 31V dc | ||
Capacitance 5nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5mm | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 2220 | ||
Energy Rating 9.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
