Bourns, ZV Varistor 2.3 nF 5 A, Clamping 65 V, Varistor 39 V, 1812
- RS Stock No.:
- 211-1139
- Mfr. Part No.:
- ZV25K1812801NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$484.00
(exc. GST)
$532.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.484 | $484.00 |
| 2000 - 3000 | $0.477 | $477.00 |
| 4000 + | $0.465 | $465.00 |
*price indicative
- RS Stock No.:
- 211-1139
- Mfr. Part No.:
- ZV25K1812801NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 65V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 800A | |
| Capacitance | 2.3nF | |
| Length | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Thickness | 1.25mm | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 3.9J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Clamping Voltage VC 65V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 800A | ||
Capacitance 2.3nF | ||
Length 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Thickness 1.25mm | ||
Depth 3.2mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 3.9J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
