Bourns, ZV Varistor 315 pF 1 A, Clamping 44 V, Varistor 27 V, 0805
- RS Stock No.:
- 211-1112
- Mfr. Part No.:
- ZV17K0805121NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 850 | $0.216 | $10.80 |
| 900 - 1700 | $0.21 | $10.50 |
| 1750 + | $0.207 | $10.35 |
*price indicative
- RS Stock No.:
- 211-1112
- Mfr. Part No.:
- ZV17K0805121NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 44V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 315pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Thickness | 800μm | |
| Package/Case | 0805 | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 44V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 22V dc | ||
Capacitance 315pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Thickness 800μm | ||
Package/Case 0805 | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
