Bourns, AVHT Varistor 7 nF 10 A, Clamping 54 V, Varistor 22 V, 2220
- RS Stock No.:
- 211-1084
- Mfr. Part No.:
- AV20K2220122NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $12.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 245 | $2.156 | $10.78 | - |
| 250 - 495 | $2.106 | $10.53 | $12.50 |
| 500 + | $2.076 | $10.38 | $40.00 |
*price indicative
- RS Stock No.:
- 211-1084
- Mfr. Part No.:
- AV20K2220122NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 22 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | AVHT | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 26V dc | |
| Capacitance | 7nF | |
| Length | 5.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 1.4mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 2220 | |
| Energy Rating | 8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 22 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Surface | ||
Series AVHT | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 26V dc | ||
Capacitance 7nF | ||
Length 5.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Thickness 1.4mm | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Package/Case 2220 | ||
Energy Rating 8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.
AVHT series varistors require significantly less space and pad area than silicon TVS diodes
+150 °C maximum continuous operating temperature
Low clamping voltage Vc
RoHS compliant
Non-sensitive to mildly activated fluxes
Non-plastic coating for better flammability rating
