Bourns, AVHT Varistor 2.23 nF 2.5 A, Clamping 40 V, Varistor 24 V, 1210
- RS Stock No.:
- 211-1059
- Mfr. Part No.:
- AV14K1210401NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$692.50
(exc. GST)
$762.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.277 | $692.50 |
| 5000 - 7500 | $0.274 | $685.00 |
| 10000 + | $0.266 | $665.00 |
*price indicative
- RS Stock No.:
- 211-1059
- Mfr. Part No.:
- AV14K1210401NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 24 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | AVHT | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 16V dc | |
| Capacitance | 2.23nF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Thickness | 1.3mm | |
| Depth | 2.5mm | |
| Package/Case | 1210 | |
| Energy Rating | 1.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 24 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 40V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Surface | ||
Series AVHT | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 16V dc | ||
Capacitance 2.23nF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Thickness 1.3mm | ||
Depth 2.5mm | ||
Package/Case 1210 | ||
Energy Rating 1.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.
AVHT series varistors require significantly less space and pad area than silicon TVS diodes
+150 °C maximum continuous operating temperature
Low clamping voltage Vc
RoHS compliant
Non-sensitive to mildly activated fluxes
Non-plastic coating for better flammability rating
