Bourns, AV Varistor 530 pF 1 A, Clamping 77 V, Varistor 47 V, 1210
- RS Stock No.:
- 209-8101
- Mfr. Part No.:
- AV30K1206201NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$6.63
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 600 | $0.265 | $6.63 |
| 625 - 1225 | $0.258 | $6.45 |
| 1250 + | $0.254 | $6.35 |
*price indicative
- RS Stock No.:
- 209-8101
- Mfr. Part No.:
- AV30K1206201NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 47 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | AV | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 34V dc | |
| Maximum Surge Current | 2kA | |
| Capacitance | 530pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 1.2mm | |
| Package/Case | 1210 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 47 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series AV | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 34V dc | ||
Maximum Surge Current 2kA | ||
Capacitance 530pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 1.2mm | ||
Package/Case 1210 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics AV Series varistors offer excellent transient energy distribution. AV varistors require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer.
Non-plastic coating for better flammability rating
Broad range of current and energy handling
capabilities
