Bourns, ZVHT Varistor 850 pF 3 A, Clamping 77 V, Varistor 47 V, 1210
- RS Stock No.:
- 204-8808
- Mfr. Part No.:
- ZV30K1210301NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.398 | $9.95 |
| 625 - 1225 | $0.388 | $9.70 |
| 1250 + | $0.382 | $9.55 |
*price indicative
- RS Stock No.:
- 204-8808
- Mfr. Part No.:
- ZV30K1210301NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 47 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 3A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 300A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 850pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Thickness | 850μm | |
| Package/Case | 1210 | |
| Energy Rating | 2.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 47 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 3A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 300A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 850pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Thickness 850μm | ||
Package/Case 1210 | ||
Energy Rating 2.1J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 850pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
