Bourns, ZVHT Varistor 185 pF 1 A, Clamping 44 V, Varistor 27 V, 0603
- RS Stock No.:
- 204-8768
- Mfr. Part No.:
- ZV17K0603300NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$16.90
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 850 | $0.338 | $16.90 | - |
| 900 - 1700 | $0.329 | $16.45 | 2% |
| 1750 + | $0.325 | $16.25 | 3% |
*price indicative
- RS Stock No.:
- 204-8768
- Mfr. Part No.:
- ZV17K0603300NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 44V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZVHT | |
| Maximum AC Voltage | 17V ac | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 22V dc | |
| Capacitance | 185pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UL | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Thickness | 950μm | |
| Package/Case | 0603 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 44V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZVHT | ||
Maximum AC Voltage 17V ac | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 22V dc | ||
Capacitance 185pF | ||
Minimum Operating Temperature -55°C | ||
Length 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UL | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Thickness 950μm | ||
Package/Case 0603 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 185pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
