Bourns, PV Varistor 70 pF 5 A, Clamping 775 V, Varistor 400 V, 3225
- RS Stock No.:
- 204-8744
- Mfr. Part No.:
- PV300K3225R2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$492.00
(exc. GST)
$541.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.492 | $492.00 | - |
| 2000 - 3000 | $0.483 | $483.00 | 1% |
| 4000 + | $0.475 | $475.00 | 3% |
*price indicative
- RS Stock No.:
- 204-8744
- Mfr. Part No.:
- PV300K3225R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 400 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 5A | |
| Material | Plastic | |
| Mount Type | Surface | |
| Series | PV | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 70pF | |
| Length | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Thickness | 3.4mm | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 3225 | |
| Automotive Standard | No | |
| Energy Rating | 15J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 400 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 5A | ||
Material Plastic | ||
Mount Type Surface | ||
Series PV | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 385V dc | ||
Capacitance 70pF | ||
Length 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Thickness 3.4mm | ||
Standards/Approvals RoHS, UL | ||
Package/Case 3225 | ||
Automotive Standard No | ||
Energy Rating 15J | ||
- COO (Country of Origin):
- SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 3225
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
