Bourns, DV Varistor 1.5 nF 2.5 A, Clamping 77 V, Varistor 39 V, 3225
- RS Stock No.:
- 204-8659
- Mfr. Part No.:
- DV25K3225R2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $21.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.617 | $16.17 | - |
| 500 - 990 | $1.575 | $15.75 | $21.00 |
| 1000 + | $1.553 | $15.53 | $64.00 |
*price indicative
- RS Stock No.:
- 204-8659
- Mfr. Part No.:
- DV25K3225R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 39 V | |
| Clamping Voltage VC | 77V | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | DV | |
| Maximum AC Voltage | 25V ac | |
| Maximum Surge Current | 100A | |
| Maximum DC Voltage | 31V dc | |
| Capacitance | 1.5nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Thickness | 2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Package/Case | 3225 | |
| Energy Rating | 2.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 39 V | ||
Clamping Voltage VC 77V | ||
Packaging Tape & Reel | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Surface | ||
Series DV | ||
Maximum AC Voltage 25V ac | ||
Maximum Surge Current 100A | ||
Maximum DC Voltage 31V dc | ||
Capacitance 1.5nF | ||
Minimum Operating Temperature -40°C | ||
Length 8mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Thickness 2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Package/Case 3225 | ||
Energy Rating 2.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns DV series medium voltage varistor is designed to protect electronic equipment against high voltage surges in the medium voltage region. It is designed for surface mounting and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns medium voltage SMD varistors, DV series varistors have a very low profile. These transient voltage suppressors cover an operating voltage Vrms from 11 to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 3225
Continuous operating temperature of 125 °C
Broad range of current and energy handling capabilities
Available in tape and reel packaging for automatic pick-and-place
Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
Leadless chip form zero inductance facilitating extremely fast response time to transient surges
