Bourns, DV Varistor 1.5 nF 2.5 A, Clamping 77 V, Varistor 39 V, 3225
- RS Stock No.:
- 204-8658
- Mfr. Part No.:
- DV25K3225R2
- Brand:
- Bourns
This image is representative of the product range
Add 10000 more to save $1,300.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,100.00
(exc. GST)
$2,320.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.05 | $2,100.00 | - |
| 10000 + | $0.92 | $1,840.00 | $1,300.00 |
*price indicative
- RS Stock No.:
- 204-8658
- Mfr. Part No.:
- DV25K3225R2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 39 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | DV | |
| Maximum AC Voltage | 25V ac | |
| Maximum DC Voltage | 31V dc | |
| Maximum Surge Current | 100A | |
| Capacitance | 1.5nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 2mm | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 3225 | |
| Energy Rating | 2.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 39 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Surface | ||
Series DV | ||
Maximum AC Voltage 25V ac | ||
Maximum DC Voltage 31V dc | ||
Maximum Surge Current 100A | ||
Capacitance 1.5nF | ||
Minimum Operating Temperature -40°C | ||
Length 8mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 2mm | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Package/Case 3225 | ||
Energy Rating 2.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
