TDK, B722 Varistor 7.9 nF 500 A, Clamping 300 V, Varistor 360 V, Encased Disc
- RS Stock No.:
- 202-0508
- Mfr. Part No.:
- B72260B0231K001
- Brand:
- TDK
This image is representative of the product range
Add 3 more to save $7.59
View bulk pricing optionsSubtotal (1 unit)*
$125.99
(exc. GST)
$138.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $125.99 | - |
| 3 - 4 | $123.46 | $7.59 |
| 5 + | $120.96 | $25.15 |
*price indicative
- RS Stock No.:
- 202-0508
- Mfr. Part No.:
- B72260B0231K001
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 360 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 300V | |
| Clamping Current | 500A | |
| Material | Metal | |
| Mount Type | PCB | |
| Series | B722 | |
| Maximum AC Voltage | 230V ac | |
| Diameter | 60mm | |
| Maximum DC Voltage | 300V dc | |
| Maximum Surge Current | 70kA | |
| Capacitance | 7.9nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 24mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | CSA, UL | |
| Package/Case | Encased Disc | |
| Energy Rating | 730J | |
| Lead Pitch | 39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 360 V | ||
Packaging Bulk | ||
Clamping Voltage VC 300V | ||
Clamping Current 500A | ||
Material Metal | ||
Mount Type PCB | ||
Series B722 | ||
Maximum AC Voltage 230V ac | ||
Diameter 60mm | ||
Maximum DC Voltage 300V dc | ||
Maximum Surge Current 70kA | ||
Capacitance 7.9nF | ||
Minimum Operating Temperature -40°C | ||
Length 100mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 24mm | ||
Termination Style Surface Mount | ||
Standards/Approvals CSA, UL | ||
Package/Case Encased Disc | ||
Energy Rating 730J | ||
Lead Pitch 39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
