TDK, B722 Varistor 7.9 nF 500 A, Clamping 300 V, Varistor 360 V, Encased Disc

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 10 units)*

$1,259.86

(exc. GST)

$1,385.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$1,259.86$125.986-
2 - 3$1,228.38$122.8382%
4 +$1,209.52$120.9523%

*price indicative

RS Stock No.:
202-0507
Mfr. Part No.:
B72260B0231K001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

360 V

Product Type

Varistor

Packaging

Bulk

Clamping Voltage VC

300V

Clamping Current

500A

Mount Type

PCB

Material

Metal

Series

B722

Diameter

60mm

Maximum AC Voltage

230V ac

Maximum DC Voltage

300V dc

Maximum Surge Current

70kA

Capacitance

7.9nF

Length

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL

Termination Style

Surface Mount

Thickness

24mm

Package/Case

Encased Disc

Energy Rating

730J

Automotive Standard

No

Lead Pitch

39mm

COO (Country of Origin):
CN
The TDK metal oxide varistors is heavy-duty varistor. It has operating temperature ranges between -40°C and 85°C. The product has power supply of 300VDC and 230VAC.

Disk-shaped varistor element, potted in plastic housing

SIOV-B40 also available without housing (LS40 series)

PSpice models

Housing and potting flame-retardant to UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy