Panasonic, E-S1 Surge Absorber 1.3 nF 100 A, Clamping 340 V, Varistor 200 V
- RS Stock No.:
- 187-8133
- Mfr. Part No.:
- ERZE14A201SC
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-8133
- Mfr. Part No.:
- ERZE14A201SC
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | E-S1 | |
| Product Type | Surge Absorber | |
| Capacitance | 1.3 nF | |
| Clamping Current | 100 A | |
| Clamping Voltage (VC) | 340 V | |
| Varistor Voltage | 200 V | |
| Automotive Standard | No | |
| Diameter | 16.5 mm | |
| Energy Rating | 140 J | |
| Lead Pitch | 10 mm | |
| Length | 24 mm | |
| Maximum AC Voltage | 130 V ac | |
| Maximum DC Voltage | 170 V dc | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Surge Current | 7.5 kA | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Bulk | |
| Standards/Approvals | VDE, UL 1449, CQC | |
| Thickness | 5.2 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series E-S1 | ||
Product Type Surge Absorber | ||
Capacitance 1.3 nF | ||
Clamping Current 100 A | ||
Clamping Voltage (VC) 340 V | ||
Varistor Voltage 200 V | ||
Automotive Standard No | ||
Diameter 16.5 mm | ||
Energy Rating 140 J | ||
Lead Pitch 10 mm | ||
Length 24 mm | ||
Maximum AC Voltage 130 V ac | ||
Maximum DC Voltage 170 V dc | ||
Maximum Operating Temperature 85 °C | ||
Maximum Surge Current 7.5 kA | ||
Minimum Operating Temperature -40 °C | ||
Packaging Bulk | ||
Standards/Approvals VDE, UL 1449, CQC | ||
Thickness 5.2 mm | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 1120 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 270 V
- Panasonic Clamping 1815 V, Varistor 470 V
- Panasonic Clamping 1815 V, Varistor 750 V
- Panasonic Clamping 1815 V, Varistor 390 V
