Littelfuse, PGB2 Varistor 0.07 pF, Clamping 40 V, Varistor 250 V, 0402
- RS Stock No.:
- 170-9940
- Mfr. Part No.:
- PGB2010402KRHF
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$6,680.00
(exc. GST)
$7,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.668 | $6,680.00 |
| 20000 - 90000 | $0.652 | $6,520.00 |
| 100000 + | $0.635 | $6,350.00 |
*price indicative
- RS Stock No.:
- 170-9940
- Mfr. Part No.:
- PGB2010402KRHF
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 250 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 40V | |
| Packaging | Tape and Reel | |
| Material | Polymer | |
| Mount Type | Surface | |
| Series | PGB2 | |
| Maximum DC Voltage | 12V dc | |
| Capacitance | 0.07pF | |
| Length | 990μm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 100% Lead Free, Halogen Free, IEC 61000-4-2, RoHS | |
| Depth | 510μm | |
| Thickness | 230μm | |
| Package/Case | 0402 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 250 V | ||
Product Type Varistor | ||
Clamping Voltage VC 40V | ||
Packaging Tape and Reel | ||
Material Polymer | ||
Mount Type Surface | ||
Series PGB2 | ||
Maximum DC Voltage 12V dc | ||
Capacitance 0.07pF | ||
Length 990μm | ||
Pin Count 2 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 100% Lead Free, Halogen Free, IEC 61000-4-2, RoHS | ||
Depth 510μm | ||
Thickness 230μm | ||
Package/Case 0402 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
PulseGuard® ESD Suppressors
RoHS compliant, Halogen-free, Lead-free
Ultra-low capacitance
Low leakage current
Fast responce time
Bi-directional
Withstands multiple ESD strikes
Compatible with pick-and-place processes
