Littelfuse, LA Varistor Metal Oxide Varistor 270 pF 50 A, Clamping 2.7 kV, Varistor 825 V
- RS Stock No.:
- 170-9920
- Mfr. Part No.:
- V480LA40AP
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 600 units)*
$327.60
(exc. GST)
$360.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 600 - 600 | $0.546 | $327.60 |
| 1200 - 1800 | $0.532 | $319.20 |
| 2400 + | $0.524 | $314.40 |
*price indicative
- RS Stock No.:
- 170-9920
- Mfr. Part No.:
- V480LA40AP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 825 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.7kV | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | LA Varistor | |
| Maximum AC Voltage | 480V ac | |
| Diameter | 17mm | |
| Maximum DC Voltage | 640V dc | |
| Maximum Surge Current | 4.5kA | |
| Capacitance | 270pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1449, IEC 61051-1, IEC 60950-1 Annex Q for 14mm and 20mm only, IEC 61051-2, CECC 42201-006 | |
| Termination Style | Radial | |
| Depth | 10.8mm | |
| Thickness | 7.3mm | |
| Automotive Standard | No | |
| Energy Rating | 360J | |
| Lead Pitch | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 825 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.7kV | ||
Packaging Bulk or Tape and Reel | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Radial | ||
Series LA Varistor | ||
Maximum AC Voltage 480V ac | ||
Diameter 17mm | ||
Maximum DC Voltage 640V dc | ||
Maximum Surge Current 4.5kA | ||
Capacitance 270pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1449, IEC 61051-1, IEC 60950-1 Annex Q for 14mm and 20mm only, IEC 61051-2, CECC 42201-006 | ||
Termination Style Radial | ||
Depth 10.8mm | ||
Thickness 7.3mm | ||
Automotive Standard No | ||
Energy Rating 360J | ||
Lead Pitch 8.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 2700 V, Varistor 825 V
- Littelfuse Clamping 2700 V, Varistor 430 V
- Littelfuse Clamping 2700 V, Varistor 390 V
- Littelfuse Clamping 2700 V, Varistor 228 V
- Littelfuse Clamping 2700 V, Varistor 748 V
- Littelfuse Clamping 2700 V Radial
- Littelfuse Clamping 2700 V Disc
- Littelfuse Clamping 2700 V Disc
