TDK, B722 Standard Metal Oxide Varistor 4.35 nF 5 A, Clamping 2.97 kV, Varistor 27 V
- RS Stock No.:
- 170-2903
- Mfr. Part No.:
- B72210S0170K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$185.50
(exc. GST)
$204.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.371 | $185.50 |
| 1000 - 1500 | $0.362 | $181.00 |
| 2000 + | $0.357 | $178.50 |
*price indicative
- RS Stock No.:
- 170-2903
- Mfr. Part No.:
- B72210S0170K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 27 V | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 5A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | B722 Standard | |
| Diameter | 12mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 8kA | |
| Capacitance | 4.35nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 39.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, IEC, CSA, UL, CQC | |
| Depth | 4.4mm | |
| Thickness | 4.4mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 27 V | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 5A | ||
Material Metal | ||
Mount Type Lead | ||
Series B722 Standard | ||
Diameter 12mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 8kA | ||
Capacitance 4.35nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 39.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, IEC, CSA, UL, CQC | ||
Depth 4.4mm | ||
Thickness 4.4mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Epcos - Leaded varistors, StandarD series
Round Varistor elements, leaded
Epoxy coating to UL94V-0
High surge current rating
