TDK, B722 Standard Metal Oxide Varistor 1.9 nF 2.5 A, Clamping 53 V, Varistor 27 V
- RS Stock No.:
- 170-2901
- Mfr. Part No.:
- B72207S0170K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$214.00
(exc. GST)
$235.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.214 | $214.00 |
| 2000 - 3000 | $0.209 | $209.00 |
| 4000 + | $0.206 | $206.00 |
*price indicative
- RS Stock No.:
- 170-2901
- Mfr. Part No.:
- B72207S0170K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 27 V | |
| Clamping Voltage VC | 53V | |
| Clamping Current | 2.5A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | B722 Standard | |
| Diameter | 9mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 1.9nF | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 3.6mm | |
| Depth | 3.6mm | |
| Standards/Approvals | VDE, S10, UL, S20, CQC S05, S14, CSA, IEC, 07 | |
| Energy Rating | 1.1J | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 27 V | ||
Clamping Voltage VC 53V | ||
Clamping Current 2.5A | ||
Mount Type Lead | ||
Material Metal | ||
Series B722 Standard | ||
Diameter 9mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 250A | ||
Capacitance 1.9nF | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 3.6mm | ||
Depth 3.6mm | ||
Standards/Approvals VDE, S10, UL, S20, CQC S05, S14, CSA, IEC, 07 | ||
Energy Rating 1.1J | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
