TDK, Standard Metal Oxide Varistor 3.55 nF 10 A, Clamping 2.97 kV, Varistor 68 V
- RS Stock No.:
- 170-2859
- Mfr. Part No.:
- B72214S0400K101
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$200.00
(exc. GST)
$220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.40 | $200.00 |
| 1000 - 1500 | $0.39 | $195.00 |
| 2000 + | $0.384 | $192.00 |
*price indicative
- RS Stock No.:
- 170-2859
- Mfr. Part No.:
- B72214S0400K101
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 68 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2.97kV | |
| Clamping Current | 10A | |
| Mount Type | Lead | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum Surge Current | 1kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 3.55nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 43.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, VDE, IEC, UL, CQC | |
| Termination Style | Radial | |
| Depth | 4.9mm | |
| Thickness | 4.9mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 68 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2.97kV | ||
Clamping Current 10A | ||
Mount Type Lead | ||
Material Metal | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum Surge Current 1kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 3.55nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 43.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, VDE, IEC, UL, CQC | ||
Termination Style Radial | ||
Depth 4.9mm | ||
Thickness 4.9mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 1J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Approvals
- RS Stock No. 2897682
- Mfr. Part No. B72220S0111K101
- RS Stock No. 2041918P
- Mfr. Part No. B72214S0200K101
- RS Stock No. 2896831
- Mfr. Part No. B72214S0400K101
- RS Stock No. 8007093
- Mfr. Part No. V39ZA1P











